Filter Your Search
1 - 10 of 1,214 results
|
10112690-T03-02LF
Amphenol Communications Solutions
|
$0.6910 | Yes | Active | 4 | 2 | 2 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.157 inch | AMPHENOL ICC | ROHS COMPLIANT | 4 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
10112690-T03-04ULF
Amphenol Communications Solutions
|
$1.0510 | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.315 inch | AMPHENOL ICC | ROHS COMPLIANT | 8 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T03-06ULF
Amphenol Communications Solutions
|
$1.1460 | Yes | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.472 inch | AMPHENOL ICC | ROHS COMPLIANT | 12 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T01-07ULF
Amphenol Communications Solutions
|
$1.2300 | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.551 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T03-07ULF
Amphenol Communications Solutions
|
$1.2350 | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.551 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T03-08ULF
Amphenol Communications Solutions
|
$1.3500 | Yes | Active | 16 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.63 inch | AMPHENOL ICC | ROHS COMPLIANT | 16 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T03-09ULF
Amphenol Communications Solutions
|
$1.4600 | Yes | Active | 18 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.709 inch | AMPHENOL ICC | ROHS COMPLIANT | 18 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T03-10ULF
Amphenol Communications Solutions
|
$1.5300 | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.787 inch | AMPHENOL ICC | ROHS COMPLIANT | 20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T03-15ULF
Amphenol Communications Solutions
|
$2.0800 | Yes | Active | 30 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.181 inch | AMPHENOL ICC | ROHS COMPLIANT | 30 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10112690-T03-16ULF
Amphenol Communications Solutions
|
$2.1550 | Yes | Active | 32 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.26 inch | AMPHENOL ICC | ROHS COMPLIANT | 32 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions |