Filter Your Search
1 - 10 of 7,429 results
|
PRW05WJW68KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 680 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | Axial, 8739 | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
MCKNP03SJ068KA19
SPC Multicomp
|
$0.2798 | Active | 680 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||||
|
FCB4R68K
TE Connectivity
|
$0.5605 | Yes | Obsolete | 680 mΩ | 10 % | 4 W | THROUGH HOLE MOUNT | Radial | -80, 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK, BOX | FLAT | 15.2 mm | 5 mm | 24.2 mm | 24.2mm x 5mm | TE CONNECTIVITY LTD | RADIAL LEADED | compliant | ||||||||||||||||
|
SBCHE68K2J
TE Connectivity
|
$0.6253 | Yes | Active | 8.2 kΩ | 5 % | 7 W | 3228 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 30 mm | 38 mm | 8 mm | 7 mm | 38mm x 7mm x 8mm | TE CONNECTIVITY LTD | Axial, 3228 | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SBCHE6R68K
TE Connectivity
|
$0.6373 | Yes | Active | 680 mΩ | 10 % | 7 W | 3228 | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 30 mm | 38 mm | 8 mm | 7 mm | 38mm x 7mm x 8mm | TE CONNECTIVITY LTD | Axial, 3228 | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
ER168K2JL
TE Connectivity
|
$2.1247 | Yes | Active | 8.2 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | 0, 60 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, TRAY | WIRE | 38.1mm x 8mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||||||||
|
HSA10R68K
TE Connectivity
|
$2.3625 | Yes | Yes | Active | 680 mΩ | 10 % | 16 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 265, FREE AIR POWER: 8W | 25 °C | NO | 265 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 11 mm | 21 mm | 21 mm | 36.5mm x 21mm x 11mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||
|
CW01068K00JE123
Vishay Intertechnologies
|
$3.5491 | Yes | Active | 68 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 824.621 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
CW01068K00KE123
Vishay Intertechnologies
|
$3.5491 | Yes | Active | 68 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 824.621 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
RS00568K00FE12
Vishay Intertechnologies
|
$5.2262 | Yes | Active | 68 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 583.0952 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |