Filter Your Search
1 - 1 of 1 results
|
MC912DT128AVPVE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 8 MHz | 16 | 16 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | TQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | NXP |