Filter Your Search
1 - 10 of 88 results
|
MC68HC908AS60ACFN
NXP Semiconductors
|
Check for Price | Active | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | 8542.31.00.01 | ||||||||
|
MC68HC908AS60CFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||
|
MC908AS60ACFUR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||
|
MC68HC908AS60AVFN
NXP Semiconductors
|
Check for Price | Active | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | 8542.31.00.01 | ||||||||
|
MC68HC908AS60CFU
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-08-12 | ||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908AS60AVFN
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC908AS60VFN
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-08-12 | |||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908AS60VFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||
|
MC68HC908AS60MFNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 8.4 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC908AS60ACFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 |