Parametric results for: 68hc705jb2 under Microcontrollers

Filter Your Search

1 - 10 of 32 results

All Filters
|
11191113151719
-
144176144152160168176
-
Manufacturer Part Number: 68hc705jb
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC68HC705JB4DW
Motorola Semiconductor Products
MC68HC705JB2DW
Rochester Electronics LLC
MC68HC705JB2JDW
Motorola Mobility LLC
MC68HC705JB3P
Rochester Electronics LLC
MC68HC705JB2JP
Motorola Semiconductor Products
MC68HC705JB4S
Motorola Semiconductor Products
PC68HC705JB4DW
Freescale Semiconductor
MC68HC705JB3DW
Rochester Electronics LLC
MC68HC705JB4S
Freescale Semiconductor
MC68HC705JB3JP
Freescale Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
ECCN Code
No Transferred 8 3 MHz 3584 176 6805 6 MHz 19 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 NO OTPROM 4.5 mA 5.5 V 4.2 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MOTOROLA INC PLASTIC, SOIC-28 unknown 8542.31.00.01
Contact Manufacturer MICROCONTROLLER CMOS ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
Obsolete 8 3 MHz 6 MHz 11 YES 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.2 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MOTOROLA INC SOP, unknown 8542.31.00.01 SOIC 20
Contact Manufacturer MICROCONTROLLER CMOS ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
Obsolete 8 3 MHz 6 MHz 11 NO 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.2 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC DIP, unknown 8542.31.00.01
No Obsolete 8 3 MHz 3584 176 6805 NO 5 V CMOS UVPROM 4.5 mA COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
Obsolete 8 3 MHz 6 MHz 19 YES 5 V MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.5 V 4.2 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC SOP, unknown 8542.31.00.01 SOIC 28 EAR99
Contact Manufacturer MICROCONTROLLER CMOS ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
No Obsolete 8 3 MHz 3584 176 6805 NO 5 V CMOS UVPROM 4.5 mA COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP28,.6 unknown 8542.31.00.01
No Obsolete 8 3 MHz 2560 144 6805 NO 5 V CMOS UVPROM 10 mA COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown 8542.31.00.01
Compare
MC68HC705JB4DW
Motorola Semiconductor Products
Check for Price Buy No Transferred 8 3 MHz 3584 176 6805 6 MHz 19 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 NO OTPROM 4.5 mA 5.5 V 4.2 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MOTOROLA INC PLASTIC, SOIC-28 unknown 8542.31.00.01
MC68HC705JB2DW
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer MICROCONTROLLER CMOS ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
MC68HC705JB2JDW
Motorola Mobility LLC
Check for Price Buy Obsolete 8 3 MHz 6 MHz 11 YES 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.2 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MOTOROLA INC SOP, unknown 8542.31.00.01 SOIC 20
MC68HC705JB3P
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer MICROCONTROLLER CMOS ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
MC68HC705JB2JP
Motorola Semiconductor Products
Check for Price Buy Obsolete 8 3 MHz 6 MHz 11 NO 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.2 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC DIP, unknown 8542.31.00.01
MC68HC705JB4S
Motorola Semiconductor Products
Check for Price Buy No Obsolete 8 3 MHz 3584 176 6805 NO 5 V CMOS UVPROM 4.5 mA COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
PC68HC705JB4DW
Freescale Semiconductor
Check for Price Buy Obsolete 8 3 MHz 6 MHz 19 YES 5 V MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.5 V 4.2 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC SOP, unknown 8542.31.00.01 SOIC 28 EAR99
MC68HC705JB3DW
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer MICROCONTROLLER CMOS ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
MC68HC705JB4S
Freescale Semiconductor
Check for Price Buy No Obsolete 8 3 MHz 3584 176 6805 NO 5 V CMOS UVPROM 4.5 mA COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP28,.6 unknown 8542.31.00.01
MC68HC705JB3JP
Freescale Semiconductor
Check for Price Buy No Obsolete 8 3 MHz 2560 144 6805 NO 5 V CMOS UVPROM 10 mA COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown 8542.31.00.01