Filter Your Search
1 - 10 of 4,534 results
|
IDSD-10-S-19.68-G
Samtec Inc
|
$9.2072 | Yes | Active | 20 | 2 | 1 A | FEMALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | 4241.9 | 3.7 | 15695.029999999999 | RoHS 2 (2015/863/EU) | 2024-01-23 | 41 | YES | 1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | ||||||||||||||||||||||||||||||||||||
|
IDSD-20-S-19.68-G
Samtec Inc
|
$12.5657 | Yes | Active | 40 | 2 | 1 A | FEMALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | 8483.8 | 3.7 | 31390.059999999998 | RoHS 2 (2015/863/EU) | 2024-01-23 | 41 | YES | 1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.40 | ||||||||||||||||||||||||||||||||||||
|
ARS-02-68-GD15-TRP
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.22 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD033-068-G-T-2-0610-0250-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 68 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2015/863/EU) | 2023-01-17 | e | DRC Conflict Free | CMRT V6.10 | [object Object] | Industrial: -40C to +105C | ||||||||||||||||||||||||
|
BD032-68-G-102-0-0225-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2011/65/EU) | 2023-01-17 | e | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] | |||||||||||||||||||||||||||||||||||||||
|
BF060-68-G-B-0250-0280-0305-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | Tube With Cap | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.157 inch | 0.199 inch | 2.677 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object] | Industrial: -40C to +105C | |||||||||||||||||||||
|
BD031-068-G-T-1-0250-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 68 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2011/65/EU) | 2023-01-17 | e | [object Object] | Industrial: -40C to +105C | [object Object] | |||||||||||||||||||||||||
|
72253-1268GA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE&REEL PKG, W/ DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.591 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 | 3.7 | 2016-06-20 | DRC Conflict Free | CMRT V2.01 | Military: -65C to +125C | ||||||||||||||||||||
|
BG175-68-G-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.28 inch | 3.42 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 3.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.10 | [object Object] | Industrial: -40C to +105C | |||||||||||||||||||
|
9468-G1-01-90-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | 3.7 |