Parametric results for: 68fl under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 402 results

|
-
-
-
-
-
-
Manufacturer Part Number: 68fl
Select parts from the table below to compare.
Compare
Compare
2666P68FL37
Leoco USA Corp
Check for Price Yes Contact Manufacturer 68 2 MALE GOLD FLASH OVER NICKEL (30) BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier BRASS NO ONE GENERAL PURPOSE WIRE WRAP LEOCO CORP unknown EAR99 8536.69.40.40
CMDD-68-F-L-1-SG5-R
Central Components Manufacturing
Check for Price Yes Active 68 2 1.27 mm 35 mΩ 1 A FEMALE POLYBUTYLENE TEREPHTHALATE AU ON NI BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ NO NO NO UL -55 °C 105 °C PLUG PREASSEM CONN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO #2-56 LATCH ONE 5u inch 0.429 inch 2.52 inch CENTRAL COMPONENTS MANUFACTURING unknown
50294-3068FLF
Amphenol Communications Solutions
Check for Price Yes Active 204 3 2.54 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 HOLE .099-.111 RECEPTACLE Tin (Sn) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.36 inch 0.72 inch 7.55 inch 0.145 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
2666P68FL24
Leoco USA Corp
Check for Price Yes Contact Manufacturer 68 2 2.54 mm MALE BOARD GOLD FLASH OVER NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier BRASS NO ONE GENERAL PURPOSE SOLDER LEOCO CORP unknown EAR99 8536.69.40.40
2666P68FL46
Leoco USA Corp
Check for Price Yes Contact Manufacturer 68 2 MALE GOLD FLASH OVER NICKEL (30) BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier BRASS NO ONE GENERAL PURPOSE WIRE WRAP LEOCO CORP unknown EAR99 8536.69.40.40
2666P68FL09
Leoco USA Corp
Check for Price Yes Contact Manufacturer 68 2 2.54 mm MALE BOARD GOLD FLASH OVER NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier BRASS NO ONE GENERAL PURPOSE SOLDER LEOCO CORP unknown EAR99 8536.69.40.40
2666P68FL38
Leoco USA Corp
Check for Price Yes Contact Manufacturer 68 2 2.54 mm MALE BOARD GOLD FLASH OVER NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier BRASS NO ONE GENERAL PURPOSE SOLDER LEOCO CORP unknown EAR99 8536.69.40.40
DMM-168FLCA1-2A11N
DDK Ltd
Check for Price Obsolete 168 2 2.54 mm 4 40 mΩ 500 mA FEMALE BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR 500VAC V NO LIF N 500 MΩ POLARIZED HOUSING UL 94V-0 LOCATING POSTS RECEPTACLE TIN OVER NICKEL COPPER ALLOY BELLOWED TYPE BLACK 0.05 inch NO EJECT LEVER LOCKING ONE GENERAL PURPOSE STAGGERED 50 µm 12u inch SOLDER 0.287 inch 0.26 inch 5.551 inch 0.118 inch DDK LTD unknown EAR99 8536.69.40.40
DMM-168FLCA3-3B136
DDK Ltd
Check for Price Obsolete 168 2 2.54 mm 4 40 mΩ 500 mA FEMALE BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR WITH TWO BOARD LOCKS 500VAC V NO LIF N 500 MΩ POLARIZED HOUSING UL 94V-0 SPLIT BOARD LOCK RECEPTACLE TIN OVER NICKEL COPPER ALLOY BELLOWED TYPE BLACK 0.05 inch NO EJECT LEVER LOCKING ONE GENERAL PURPOSE STAGGERED 75 µm FLASH inch SOLDER 0.287 inch 0.26 inch 5.551 inch 0.118 inch DDK LTD unknown EAR99 8536.69.40.40
CMDD-68-F-L-3-SG15-R
Central Components Manufacturing
Check for Price Yes Active 68 2 1.27 mm 35 mΩ 1 A FEMALE POLYBUTYLENE TEREPHTHALATE AU ON NI BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ NO NO NO UL -55 °C 105 °C PLUG PREASSEM CONN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO M2.6 LATCH ONE 15u inch 0.429 inch 2.52 inch CENTRAL COMPONENTS MANUFACTURING unknown