Filter Your Search
1 - 10 of 23 results
|
MC68HC916X1CTH16
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16.78 MHz | 51200 | 2048 | 6800 | 16 | 24 | 16.78 MHz | 61 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120(UNSPEC) | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | QFP-120 | 120 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SPMC916X1CTH16
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16.78 MHz | 51200 | 2048 | 6816 | 16 | 24 | 16.78 MHz | 61 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120(UNSPEC) | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | QFP-120 | 120 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC916Y1CFC
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16.78 MHz | 24576 | 4096 | 6816 | YES | CMOS | EEPROM | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||
|
MC68HC916Y1CFC
NXP Semiconductors
|
Check for Price | Active | 16 | 16.78 MHz | 24576 | 4096 | 6816 | 16 | 24 | 48 | YES | MICROCONTROLLER | CMOS | NO | YES | YES | EEPROM | INDUSTRIAL | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68HC916X1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 25600 | 2048 | 6816 | YES | CMOS | EEPROM | Not Qualified | e0 | 120 | PLASTIC/EPOXY | QFP | QFP120(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP120(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MC916X1CTH16B1
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 16.78 MHz | 51200 | 2048 | 6800 | 16 | 24 | 16.78 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 150 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | QFP | QFP120(UNSPEC) | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.85 mm | 28 mm | 28 mm | MOTOROLA INC | QFP | QFP, QFP120(UNSPEC) | 120 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC916Y3CFT16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 98304 | 2048 | 6816 | YES | 5 V | CMOS | FLASH | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP, QFP160,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MC68HC916R1MFC16
Freescale Semiconductor
|
Check for Price | Obsolete | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M68HC916Y1CFC
NXP Semiconductors
|
Check for Price | Active | 16 | 16.78 MHz | 16 | 24 | 16.78 MHz | 79 | YES | MICROCONTROLLER | NO | YES | YES | 160 | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
MC68HC916Y1CFC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 49152 | 4096 | 2048 | 6816 | 16 | 24 | 16.78 MHz | 79 | 1 | YES | MICROCONTROLLER | HCMOS | 9 PROGRAMMABLE CHIP SELECT SIGNALS; EXT 4.194MHZ REFERENCE CRYSTAL; 2K TPU RAM | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | AUTOMOTIVE | S-PQFP-G160 | Not Qualified | e0 | 125 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | MOTOROLA INC | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 8542.31.00.01 |