Filter Your Search
1 - 10 of 2,521 results
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC68HC908QY1CDTE
Freescale Semiconductor
|
$1.4600 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | TSSOP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MCHC908QT2CDWE
Freescale Semiconductor
|
$1.5026 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MC68HC908QY1CPE
Freescale Semiconductor
|
$1.5440 | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68HC908QY1VPE
Freescale Semiconductor
|
$1.6151 | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC68HC908QT1CPE
Freescale Semiconductor
|
$1.8293 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-8 | 8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC68HC908QT4CPE
Freescale Semiconductor
|
$1.8294 | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | E3 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-8 | 8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC68HC908QT4CDW
Freescale Semiconductor
|
$1.9179 | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8541.50.00.80 | NXP | |||
|
MC68HC908QT4CP
Freescale Semiconductor
|
$1.9179 | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC68HC908QT1VPE
Freescale Semiconductor
|
$1.9695 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-8 | 8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |