Filter Your Search
1 - 10 of 97 results
|
TS68HC811E2MC
Thales Group
|
Check for Price | Transferred | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | DIP | , | 48 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC811E2VP
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TS68HC811E2VF
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 2048 | 256 | 6800 | YES | 5 V | CMOS | EEPROM | 30 mA | INDUSTRIAL | S-XQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC | QFP | QFP52,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | QFP, QFP52,1.1SQ,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
TS68HC811E2MC1B/C
Thales Group
|
Check for Price | Transferred | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||
|
TS68HC811E2VF
Thales Group
|
Check for Price | Transferred | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 52 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC811E2MP2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 2048 | 256 | 6800 | 8 | 16 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T48 | Not Qualified | e0 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | PLASTIC, DIP-48 | unknown | 8542.31.00.01 | ||||||||||||
|
TS68HC811E2DES01YC
e2v technologies
|
Check for Price | Obsolete | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | S-CQFP-G52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL GRENOBLE | QFP | , | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC811E2MP2
NXP Semiconductors
|
Check for Price | No | Active | 8 | 2 MHz | 2048 | 256 | 68HC11 | 8 | 16 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | NXP SEMICONDUCTORS | DIP-48 | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||
|
TS68HC811E2MFB/C
e2v technologies
|
Check for Price | Obsolete | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | S-CQFP-G52 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL GRENOBLE | QFP | , | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC811E2MFN2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 2048 | 256 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 |