Parametric results for: 68HC08QT under Microcontrollers

Filter Your Search

1 - 10 of 750 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 68hc08
Select parts from the table below to compare.
Compare
Compare
MC68HC08QY2VDT
Freescale Semiconductor
Check for Price No No Transferred 8 8 MHz 1536 128 68HC08 16 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES 8 YES FLASH 4.2 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 105 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC TSSOP 0.65 MM PITCH, TSSOP-16 16 compliant 8542.31.00.01
MC68HC08RC16P
Motorola Semiconductor Products
Check for Price No Obsolete 8 2 MHz 16384 352 68HC08 2 MHz 20 NO 3.3 V MICROCONTROLLER HCMOS NO NO NO NO 8 NO MROM 3 mA 3.6 V 3.3 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC PLASTIC, DIP-28 unknown 8542.31.00.01
MC68HC08AZ48AMFU
NXP Semiconductors
Check for Price Active 8 8.4 MHz 48640 1536 68HC08 16 MHz 50 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES MROM 35 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm NXP SEMICONDUCTORS QFP-64 compliant 8542.31.00.01
MCCF68HC08LK60
Motorola Semiconductor Products
Check for Price Obsolete 8 4 MHz 4 MHz 24 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 2V SUPPLY @ 2 MHZ NO NO NO YES FLASH 3.3 V 2.7 V COMMERCIAL R-XUUC-N150 Not Qualified 65 °C -20 °C 150 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER MOTOROLA INC DIE, unknown 8542.31.00.01
MC68HC08QY2VDTE
Freescale Semiconductor
Check for Price Yes Transferred 8 8 MHz 1536 128 68HC08 16 MHz 14 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES 8 YES FLASH 4.2 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC TSSOP 0.65 MM PITCH, LEAD FREE, TSSOP-16 16 compliant 8542.31.00.01
MC68HC08KX8DW
Freescale Semiconductor
Check for Price Obsolete 8 8 MHz 32 MHz 13 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, 16 unknown 8542.31.00.01 EAR99
MC68HC08AS32AFN
Freescale Semiconductor
Check for Price No Transferred 8 8.4 MHz 32256 1024 68HC08 8 MHz 40 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES MROM 30 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J52 Not Qualified e0 3 70 °C 220 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 19.125 mm 19.125 mm FREESCALE SEMICONDUCTOR INC LCC QCCJ, LDCC52,.8SQ 52 not_compliant 8542.31.00.01 EAR99
MC68HC08GP32AMB
Freescale Semiconductor
Check for Price Transferred 8 8.2 MHz 32256 512 68HC08 32.8 MHz 31 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4.1MHZ NO NO YES 8 YES MROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T42 Not Qualified 125 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm FREESCALE SEMICONDUCTOR INC DIP PLASTIC, SDIP-42 42 unknown 8542.31.00.01 3A991.A.2
MC68HC08GP32AMB
Motorola Mobility LLC
Check for Price Transferred 8 8.2 MHz 32256 512 68HC08 32.8 MHz 31 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T42 Not Qualified 125 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC DIP SDIP, SDIP42,.6 42 unknown 8542.31.00.01 3A991.A.2
MC68HC08GP32AMB
Motorola Semiconductor Products
Check for Price Transferred 8 8.2 MHz 32256 512 68HC08 32.8 MHz 31 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T42 Not Qualified 125 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC SDIP-42 unknown 8542.31.00.01 3A991.A.2