Filter Your Search
1 - 10 of 57 results
|
MC68HC08AS32FU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.4 MHz | 32480 | 1024 | 68HC08 | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 | |||||||
|
MC68HC08AS32AFN
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-08-12 | |||||||||||||||||||||||||||||||||||||||||||
|
MC68HC08AS32CFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.4 MHz | 32256 | 1024 | 68HC08 | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | EEPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | |||||||
|
MC68HC08AS32FN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.4 MHz | 32480 | 1024 | 68HC08 | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | EEPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | LCC | 52 | EAR99 | |||||||
|
MC68HC08AS32VAFN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.4 MHz | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | |||||||||||||
|
MC68HC08AS32CAFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 32 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | 3A991.A.2 | ||||||||||||
|
MC68HC08AS32AVFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 32 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
MC68HC08AS32VFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 32480 | 1024 | 68HC08 | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | LCC | 52 | |||||
|
MC68HC08AS32CFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 32480 | 1024 | 68HC08 | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | |||||
|
MC68HC08AS32ACFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 32 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 64 | 3A991.A.2 |