Filter Your Search
1 - 5 of 5 results
|
MC68HC08AB16AFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 8 | 8 | 8.4 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-64 | 64 | unknown | EAR99 | 8542.31.00.01 | |||||||||
|
MC68HC08AB16ACFU
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 8 | 8.4 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | YES | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 64 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
MC68HC08AB16AFU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | 68HC08 | 8 | 8 | 8.4 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | EEPROM | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-64 | 64 | not_compliant | EAR99 | 8542.31.00.01 | ||||
|
MC68HC08AB16AMFU
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 8 | 8.4 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | YES | EEPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 64 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
MC68HC08AB16AFUE
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 512 | 8 | 8 | 8.4 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP, | compliant | EAR99 | 8542.31.00.01 |