Filter Your Search
1 - 10 of 56 results
|
MC68HC05P4APE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
MC68HC05P4DWR3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05P4DW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
CDP68HC05P4BE28
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4160 | 176 | 6805 | NO | CMOS | MROM | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC05P4CP
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC05P4AP
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 4160 | 176 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.31.00.01 | |||
|
MC68HC05P4DWR3
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05P4DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 4160 | 176 | 6805 | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC-28 | unknown | 8542.31.00.01 | |||||||
|
MC68HC05P4ACDWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||
|
CDP68HC05P4BE28
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4160 | 176 | 6805 | 4.2 MHz | NO | 5 V | MICROCONTROLLER | CMOS | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 |