Parametric results for: 68HC05P4A under Microcontrollers

Filter Your Search

1 - 10 of 56 results

|
Manufacturer Part Number: 68hc05p4
Select parts from the table below to compare.
Compare
Compare
MC68HC05P4APE
Freescale Semiconductor
Check for Price Yes Obsolete 8 2.1 MHz 4.2 MHz 21 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm FREESCALE SEMICONDUCTOR INC DIP DIP, 28 compliant EAR99 8542.31.00.01
MC68HC05P4DWR3
Motorola Mobility LLC
Check for Price Transferred 8 2.1 MHz 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MOTOROLA INC SOIC SOP, 28 unknown 8542.31.00.01
MC68HC05P4DW
Freescale Semiconductor
Check for Price Obsolete 8 2.1 MHz 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, 28 unknown EAR99 8542.31.00.01
CDP68HC05P4BE28
Intersil Corporation
Check for Price No Obsolete 8 2.1 MHz 4160 176 6805 NO CMOS MROM INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.31.00.01
MC68HC05P4CP
Motorola Mobility LLC
Check for Price Obsolete 8 2.1 MHz 4.2 MHz 21 NO 5 V MICROCONTROLLER HCMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC DIP DIP, 28 unknown 8542.31.00.01
MC68HC05P4AP
Freescale Semiconductor
Check for Price No Transferred 8 2.1 MHz 4160 176 6805 4.2 MHz 21 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 1 MHZ NO NO NO 8 NO MROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm FREESCALE SEMICONDUCTOR INC DIP DIP, DIP28,.6 28 not_compliant EAR99 8542.31.00.01
MC68HC05P4DWR3
Freescale Semiconductor
Check for Price Obsolete 8 2.1 MHz 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, 28 unknown 8542.31.00.01
MC68HC05P4DW
Motorola Semiconductor Products
Check for Price No Transferred 8 2.1 MHz 4160 176 6805 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS NO NO NO 8 NO MROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MOTOROLA INC SOIC-28 unknown 8542.31.00.01
MC68HC05P4ACDWR2
Motorola Semiconductor Products
Check for Price Obsolete 8 2.1 MHz 4.2 MHz 21 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MOTOROLA INC SOP, unknown 8542.31.00.01
CDP68HC05P4BE28
Harris Semiconductor
Check for Price No Obsolete 8 2.1 MHz 4160 176 6805 4.2 MHz NO 5 V MICROCONTROLLER CMOS MROM 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP28,.6 unknown 8542.31.00.01