Filter Your Search
1 - 4 of 4 results
|
MC68HC05H12FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | not_compliant | EAR99 | 8542.31.00.01 | |||||||
|
MC68HC05H12CFN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 12288 | 256 | 6805 | YES | 5 V | CMOS | MROM | 10 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC05H12CFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 12288 | 256 | 6805 | YES | 5 V | CMOS | MROM | 10 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC05H12CFN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MICROCONTROLLER | CMOS | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 |