Filter Your Search
1 - 10 of 23 results
|
68HC05C0FN
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05C0
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-10-22 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CDP68HC05C0N
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3856 | 176 | 6805 | YES | CMOS | MROM | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
CDP68HC05C0N
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3856 | 176 | 6805 | YES | CMOS | MROM | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MC68HC05C0CP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 512 | 6805 | NO | 5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MC68HC05C0CFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 512 | 6805 | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MC68HC05C0P
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 0 | 512 | 8 | 16 | 16 MHz | 14 | 2 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC05C0P
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 0 | 512 | 8 | 16 | 16 MHz | 14 | 2 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||
|
MC68HC05C0B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 512 | 6805 | NO | 5 V | CMOS | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SDIP, SDIP42,.6 | unknown | |||||||||||||||||||||||||||||||
|
CDP68HC05C0E
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3856 | 176 | 6805 | NO | CMOS | MROM | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 |