Parametric results for: 688LBB035M2DC under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 688lbb035m2dc
Select parts from the table below to compare.
Compare
Compare
688LBB035M2DC
Illinois Capacitor Inc
$1.7846 Yes Yes Transferred 6.8 mF 35 V 2.97 A 20 % 60.95 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.76 mA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) SNAP-IN ILLINOIS CAPACITOR INC , compliant EAR99
688LBB035M2DC
Cornell Dubilier Electronics Inc
Check for Price Yes Active 6.8 mF 35 V 2.97 A 20 % 60.95 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.4636 mA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO MATTE TIN 10 mm SNAP-IN 30 mm 25 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 Cornell Dubilier