Parametric results for: 68786202LF under Other Interconnects

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 68786202lf
Select parts from the table below to compare.
Compare
Compare
68786-202LF
Amphenol FCi
$0.1462 Yes Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 4.448 N 50 GΩ POLARIZED HOUSING UL, CSA -55 °C 120 °C PLUG COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 30u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 Amphenol
68786-202LF
Amphenol Communications Solutions
$0.1917 Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 4.448 N 50 GΩ POLARIZED HOUSING UL, CSA -55 °C 120 °C PLUG COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 30u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL ICC LEAD FREE compliant EAR99 2