Filter Your Search
1 - 2 of 2 results
|
68775-411LF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.276 inch | 1.117 inch | 0.05 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
68775-411LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.276 inch | 1.117 inch | 0.05 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |