Filter Your Search
1 - 2 of 2 results
|
68758-222HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
68758-222HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |