Filter Your Search
1 - 1 of 1 results
|
68712-020LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.32 inch | 0.365 inch | 1.28 inch | 0.16 inch | FCI | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |