Parametric results for: 68712-004LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 68712004lf
Select parts from the table below to compare.
Compare
Compare
68712-004LF
Amphenol FCi
Check for Price Yes Obsolete 10 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.32 inch 0.365 inch 0.78 inch 0.61 inch FCI LEAD FREE unknown EAR99 8536.69.40.40