Parametric results for: 68617-614lf under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 68617614lf
Select parts from the table below to compare.
Compare
Compare
68617-614LF
Amphenol FCi
Check for Price Yes Active 14 1 2.54 mm 2 FEMALE BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 68617 NO POLARIZED HOUSING COMMERCIAL NO NO e3 NO UL 94V-0 Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.1 inch 0.31 inch 1.617 inch FCI LEAD FREE compliant
68617-614-LF
Amphenol FCi
Check for Price Yes Active 14 1 2.54 mm 2 FEMALE BOARD POLYPHENYLENE SULFIDE GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Tin (Sn) RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.1 inch 0.31 inch 1.617 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
68617-614-LF
Amphenol Communications Solutions
Check for Price Yes Active 14 1 2.54 mm 2 FEMALE BOARD POLYPHENYLENE SULFIDE GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Tin (Sn) RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.1 inch 0.31 inch 1.617 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40