Filter Your Search
1 - 4 of 4 results
|
68617-309PLF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.31 inch | 1.117 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
68617-309PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.31 inch | 1.117 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
68617-309P
Amphenol Communications Solutions
|
Check for Price | Active | 9 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | TIN (160) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.31 inch | 1.117 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
68617-309P
Amphenol FCi
|
Check for Price | Active | 9 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | TIN (160) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.31 inch | 1.117 inch | FCI | compliant | EAR99 | 8536.69.40.40 |