Filter Your Search
1 - 2 of 2 results
|
68617-308LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | GOLD (30) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | 68617 | NO | POLARIZED HOUSING | COMMERCIAL | NO | NO | NO | UL | 94V-0 | TIN (160) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.31 inch | 1.017 inch | FCI | LEAD FREE | compliant | |||
|
68617-308-LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.31 inch | 1.017 inch | FCI | LEAD FREE | compliant |