Filter Your Search
1 - 10 of 99,753 results
|
68466-403HLF
Amphenol Communications Solutions
|
$0.1090 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 3 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
68464-108HLF
Amphenol Communications Solutions
|
$0.1319 | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTIK | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | 8 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
10056845-120LF
Amphenol Communications Solutions
|
$0.1475 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED KEY | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.362 inch | 0.55 inch | 1.291 inch | 0.079 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
68418-402HLF
Amphenol Communications Solutions
|
$0.1620 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
68458-402HLF
Amphenol Communications Solutions
|
$0.1700 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
10056845-108LF
Amphenol Communications Solutions
|
$0.1753 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED KEY | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.362 inch | 0.55 inch | 0.691 inch | 0.079 inch | AMPHENOL ICC | ROHS COMPLIANT | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
68458-202HLF
Amphenol Communications Solutions
|
$0.1820 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
68448-242HLF
Amphenol Communications Solutions
|
$0.1830 | Yes | Active | 5 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
338068-4
TE Connectivity
|
$0.1845 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED, STAGGERED CONFIGURATION | NO | 4.8928 N | 1 GΩ | 1A | 1 | POLARIZED | 100 V | 1.0008 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | BELLOWED TYPE | NO | YES | RED | 0.1 inch | 0.059 inch | NO | LATCH | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 196.85u inch | SOLDER | 0.205 inch | 0.16 inch | 0.38 inch | 0.122 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | ||||
|
338068-4
TE Connectivity
|
$0.1845 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED, STAGGERED CONFIGURATION | NO | 4.8928 N | 1 GΩ | 1A | 1 | POLARIZED | 100 V | 1.0008 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | BELLOWED TYPE | NO | YES | RED | 0.1 inch | 0.059 inch | NO | LATCH | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 196.85u inch | SOLDER | 0.205 inch | 0.16 inch | 0.38 inch | 0.122 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity |