Filter Your Search
1 - 1 of 1 results
|
681M13W3103L011
NorComp
|
$6.7297 | Yes | Active | 13 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 6.71 MM | 1000VAC V | NO | 44.13 N | 5 GΩ | 40 A | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | S10P3 | MIXED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | YES | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 2.089 inch | 0.218 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp |