Filter Your Search
1 - 2 of 2 results
|
68046-315LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.3066 N | 1 GΩ | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 1.517 inch | AMPHENOL ICC | LEAD FREE | 30 | compliant | EAR99 | 8536.69.40.40 | |||
|
68046-315LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.3066 N | 1 GΩ | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.715 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 1.517 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |