Filter Your Search
1 - 2 of 2 results
|
68015-416HLF
Amphenol Communications Solutions
|
$0.7425 | Yes | Active | 16 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | PURE TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.168 inch | 1.6 inch | 0.09 inch | AMPHENOL ICC | LEAD FREE | 16 | compliant | EAR99 | 8536.69.40.40 | |||
|
68015-416HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 16 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | PURE TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.168 inch | 1.6 inch | 0.09 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |