Filter Your Search
1 - 10 of 11 results
|
67XR1MEGLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | not_compliant | EAR99 | 8533.40.80.50 | TT Electronics | |||||||||
|
67XR1MEGAP
TT Electronics Resistors
|
Check for Price | No | Active | 1 MΩ | 10 % | 500 mW | 3819 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 200 V | 125 °C | -55 °C | Trimmer Pot | Ammo Pack | 7200 deg | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||||
|
67XR1MEGLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.50 | PCB Mount, | ||||
|
67XR1MEG
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.50 | PCB Mount, 3819 | ||||||||
|
67XR1MEGLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TR, 14 INCH | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | compliant | PCB Mount, | |||||||||||
|
67XR1MEGTR
TT electronics / BI Technologies
|
Check for Price | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | TR, 14 INCH | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.50 | PCB Mount, 3819 | |||||||||
|
67XR1MEGTB
TT electronics / BI Technologies
|
Check for Price | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | TUBE | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8533.40.80.50 | PCB Mount, 3819 | |||||||||
|
67XR1MEG
TT Electronics Resistors
|
Check for Price | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | compliant | 3/8 INCH, SQUARE, 3 PINS | |||||||||||
|
67XR1MEGLFAP
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | AMMO PACK | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | compliant | PCB Mount, | |||||||||||
|
67XR1MEGTB
TT Electronics Resistors
|
Check for Price | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | TUBE | 7200 deg | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | TT ELECTRONICS PLC | compliant | PCB Mount, 3819 |