Filter Your Search
1 - 10 of 169 results
|
10091767-V0C-24DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10091767-V0C-44BLF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10091767-V0C-44BLF
Amphenol FCi
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10091767-V0C-44ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EW03167-VA5
Foxconn
|
Check for Price | Active | 62 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10091767-V0C-40C
Amphenol FCi
|
Check for Price | No | No | Active | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
10091767-V0C-40DLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
10091767-V0C-44DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10091767-V0C-44DLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10091767-V0C-74DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 |