Filter Your Search
1 - 2 of 2 results
|
67997-206HLF
Amphenol FCi
|
$0.1840 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.01 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
67997-206HLF
Amphenol Communications Solutions
|
$0.3318 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.01 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 6 |