Filter Your Search
1 - 2 of 2 results
|
67996-812LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2011/65/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | |||
|
67996-812LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2011/65/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 |