Parametric results for: 6779738516441-tc under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 6779738516441tc
Select parts from the table below to compare.
Compare
Compare
6779738516441-TC
Wurth Elektronik
Check for Price Active 16 1 1.27 mm FEMALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO TIN NO ONE GENERAL PURPOSE SURFACE MOUNT WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.69.40.40
6779738516441-TC
Stelvio Kontek SpA
Check for Price Transferred 16 1 1.27 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE TIN STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ NO NO e3 NO UL -40 °C 105 °C PLUG TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.05 inch NO ONE GENERAL PURPOSE STAGGERED 3.2258 mm SURFACE MOUNT 0.098 inch 0.236 inch 0.816 inch STELVIO KONTEK SPA compliant EAR99 8536.69.40.40