Filter Your Search
1 - 2 of 2 results
|
6779735606471-TC
Stelvio Kontek SpA
|
Check for Price | Transferred | 6 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | PLUG | GOLD (10) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | 10u inch | SURFACE MOUNT | 0.177 inch | 0.169 inch | 0.256 inch | STELVIO KONTEK SPA | compliant | ||||
|
6779735606471-TC
Wurth Elektronik
|
Check for Price | Active | 6 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (10) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |