Filter Your Search
1 - 2 of 2 results
|
6779734617442-TC
Stelvio Kontek SpA
|
Check for Price | Transferred | 17 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e3 | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 3.4036 mm | SURFACE MOUNT | 0.098 inch | 0.169 inch | 1.358 inch | STELVIO KONTEK SPA | compliant | EAR99 | 8536.69.40.40 | ||
|
6779734617442-TC
Wurth Elektronik
|
Check for Price | Active | BOARD CONNECTOR | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |