Filter Your Search
1 - 2 of 2 results
|
6779707546471-TC
Wurth Elektronik
|
Check for Price | Active | 46 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (10) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
6779707546471-TC
Stelvio Kontek SpA
|
Check for Price | Transferred | 46 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | LOCATING POSTS | PLUG | GOLD (10) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.122 inch | 0.142 inch | 1.17 inch | STELVIO KONTEK SPA | compliant | EAR99 | 8536.69.40.40 |