Filter Your Search
1 - 2 of 2 results
|
6779707528410-TC
Wurth Elektronik
|
Check for Price | Active | 28 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
6779707528410-TC
Stelvio Kontek SpA
|
Check for Price | Transferred | 28 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | GOLD FLASH | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.122 inch | 0.142 inch | 0.72 inch | STELVIO KONTEK SPA | compliant | EAR99 | 8536.69.40.40 |