Parametric results for: 67401n under FIFOs

Filter Your Search

1 - 6 of 6 results

All Filters
|
8.9 66219.058.9 66211141719.05
-
70757071737475
-
Manufacturer Part Number: 67401n
Select parts from the table below to compare.
Compare
Select Parts Part Number
C67401N
Monolithic Memories Inc (MMI)
67401N
Monolithic Memories Inc (MMI)
C67401NL
AMD
67401N
AMD
C67401N
Rochester Electronics LLC
C67401N
AMD
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Clock Frequency-Max (fCLK) Cycle Time
Memory IC Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
No Obsolete 256 bit 4 64X4 5 V 10 MHz OTHER FIFO 1 64 64 words ASYNCHRONOUS NO PARALLEL 160 µA TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MONOLITHIC MEMORIES DIP-16 unknown
No Obsolete 256 bit 4 64X4 5 V 10 MHz OTHER FIFO 1 64 64 words ASYNCHRONOUS NO PARALLEL 160 µA TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MONOLITHIC MEMORIES DIP-16 unknown
No No Obsolete 256 bit 4 64X4 5 V 60 ns 10 MHz 100 ns OTHER FIFO 1 64 64 words ASYNCHRONOUS TOTEM POLE NO PARALLEL 160 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED S-PQCC-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm ADVANCED MICRO DEVICES INC QCCJ, LDCC20,.4SQ unknown QLCC 20 EAR99 8542.32.00.71
No No Obsolete 256 bit 4 64X4 5 V 60 ns 10 MHz 100 ns OTHER FIFO 1 64 64 words ASYNCHRONOUS TOTEM POLE NO PARALLEL 160 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.05 mm 7.62 mm ADVANCED MICRO DEVICES INC PLASTIC, DIP-16 unknown DIP 16 EAR99 8542.32.00.71
No No Active 256 bit 4 64X4 5 V 60 ns 100 ns 1 64 64 words ASYNCHRONOUS NO PARALLEL 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-PDIP-T16 COMMERCIAL e0 NOT SPECIFIED 75 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.05 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 16
No Obsolete 256 bit 4 64X4 5 V 60 ns 10 MHz 100 ns OTHER FIFO 1 64 64 words ASYNCHRONOUS TOTEM POLE NO PARALLEL 160 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.05 mm 7.62 mm ADVANCED MICRO DEVICES INC PLASTIC, DIP-16 unknown
Compare
C67401N
Monolithic Memories Inc (MMI)
Check for Price Buy No Obsolete 256 bit 4 64X4 5 V 10 MHz OTHER FIFO 1 64 64 words ASYNCHRONOUS NO PARALLEL 160 µA TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MONOLITHIC MEMORIES DIP-16 unknown
67401N
Monolithic Memories Inc (MMI)
Check for Price Buy No Obsolete 256 bit 4 64X4 5 V 10 MHz OTHER FIFO 1 64 64 words ASYNCHRONOUS NO PARALLEL 160 µA TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MONOLITHIC MEMORIES DIP-16 unknown
C67401NL
AMD
Check for Price Buy No No Obsolete 256 bit 4 64X4 5 V 60 ns 10 MHz 100 ns OTHER FIFO 1 64 64 words ASYNCHRONOUS TOTEM POLE NO PARALLEL 160 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED S-PQCC-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm ADVANCED MICRO DEVICES INC QCCJ, LDCC20,.4SQ unknown QLCC 20 EAR99 8542.32.00.71
67401N
AMD
Check for Price Buy No No Obsolete 256 bit 4 64X4 5 V 60 ns 10 MHz 100 ns OTHER FIFO 1 64 64 words ASYNCHRONOUS TOTEM POLE NO PARALLEL 160 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.05 mm 7.62 mm ADVANCED MICRO DEVICES INC PLASTIC, DIP-16 unknown DIP 16 EAR99 8542.32.00.71
C67401N
Rochester Electronics LLC
Check for Price Buy No No Active 256 bit 4 64X4 5 V 60 ns 100 ns 1 64 64 words ASYNCHRONOUS NO PARALLEL 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-PDIP-T16 COMMERCIAL e0 NOT SPECIFIED 75 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.05 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 16
C67401N
AMD
Check for Price Buy No Obsolete 256 bit 4 64X4 5 V 60 ns 10 MHz 100 ns OTHER FIFO 1 64 64 words ASYNCHRONOUS TOTEM POLE NO PARALLEL 160 µA 5.25 V 4.75 V TTL COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.05 mm 7.62 mm ADVANCED MICRO DEVICES INC PLASTIC, DIP-16 unknown