Filter Your Search
1 - 2 of 2 results
|
673M-01ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 673 | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES WITH 5V SUPPLY | 120 MHz | STANDARD | 2 | 5.25 V | 3.13 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | DCG16 | compliant | 8542.39.00.01 | ||
|
ICS673M-01ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 673 | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES WITH 5V SUPPLY | 120 MHz | STANDARD | 2 | 5.5 V | 3.13 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | unknown | 8542.39.00.01 |