Parametric results for: 673D688H7R5HP5C under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 673d688h
Select parts from the table below to compare.
Compare
Compare
U673D688H010JL1A
Vishay Sprague
Check for Price No Obsolete 6.8 mF 10 V 2.35 A 100 % 23 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR U673D 130.4 µA e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE VISHAY SPRAGUE , unknown EAR99
U673D688H6R3GS1JE3
Vishay Sprague
Check for Price Obsolete 6.8 mF 6.3 V 7.4 A 100 % 18 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial NO Matte Tin (Sn) 6.4 mm WIRE 19.6 mm 80 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.40
673D688H6R3GS5C
Vishay Sprague
Check for Price Obsolete 6.8 mF 6.3 V 7.4 A 50 % 23 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 673D RIPPLE CURRENT MEASURED @ 20KHZ-100KHZ 103.48 µA 85 °C -55 °C 2 CYLINDRICAL PACKAGE NO WIRE VISHAY SPRAGUE , unknown EAR99
U673D688H010JL7CE3
Vishay Sprague
Check for Price Obsolete 6.8 mF 10 V 7.86 A 100 % 16 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial NO Matte Tin (Sn) 10.2 mm WIRE 25.9 mm 54.6 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.40
U673D688H6R3GS5CE3
Vishay Sprague
Check for Price Yes Obsolete 6.8 mF 6.3 V 7.4 A 50 % 23 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR U673D RIPPLE CURRENT IS MEASURED AT 20KHZ-100KHZ 103.49 µA e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE VISHAY SPRAGUE , unknown EAR99
U673D688H7R5HP1J
Vishay Sprague
Check for Price No Obsolete 6.8 mF 7.5 V 2.31 A 100 % 23 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR U673D 112.9 µA e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE VISHAY SPRAGUE , unknown EAR99
U673D688H010JL1CE3
Vishay Sprague
Check for Price Obsolete 6.8 mF 10 V 7.86 A 100 % 16 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial NO Matte Tin (Sn) 10.2 mm WIRE 25.9 mm 54.6 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.40
U673D688H012HS1A
Vishay Sprague
Check for Price No Obsolete 6.8 mF 12 V 2.85 A 100 % 19 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR U673D 142.8 µA e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE VISHAY SPRAGUE , unknown EAR99