Filter Your Search
1 - 2 of 2 results
|
6739769694440-TC
Wurth Elektronik
|
Check for Price | Active | 94 | 2 | 2 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
6739769694440-TC
Stelvio Kontek SpA
|
Check for Price | Transferred | 94 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING AND W/ CAP | 500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | SURFACE MOUNT | 0.157 inch | 0.087 inch | 3.701 inch | STELVIO KONTEK SPA | compliant | EAR99 | 8536.69.40.40 |