Filter Your Search
1 - 10 of 205 results
|
5962-9317704QTX
Teledyne e2v
|
Check for Price | Obsolete | 1 | NO | 15 ns | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 3.94 mm | 7.62 mm | E2V TECHNOLOGIES PLC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | 25 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class Q | |||||||||
|
5962D9317707VNX
Microchip Technology Inc
|
Check for Price | Active | 1 | YES | 30 ns | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 3.3 mm | 10.16 mm | MICROCHIP TECHNOLOGY INC | 0.400 INCH, DFP-28 | compliant | EAR99 | 8542.32.00.71 | 40 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class V | |||||||||||||
|
5962D9317708VTC
Microchip Technology Inc
|
Check for Price | No | Active | 1 | NO | 25 ns | RETRANSMIT | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | e4 | R-XDIP-T28 | Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 3.94 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | compliant | EAR99 | 8542.32.00.71 | 15 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class V | 40 MHz | 30k Rad(Si) V | ||||
|
5962-9317702QNX
Teledyne e2v
|
Check for Price | Obsolete | 1 | YES | 30 ns | 110 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 18.288 mm | 3.3 mm | 10.16 mm | E2V TECHNOLOGIES PLC | DFP | DFP, | 28 | unknown | EAR99 | 8542.32.00.71 | 40 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class Q | |||||||||
|
5962-9317704QUX
Atmel Corporation
|
Check for Price | Obsolete | 1 | NO | 15 ns | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | ATMEL CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | 25 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class Q | ||||||||||
|
5962-9317708QTX
Teledyne e2v
|
Check for Price | Obsolete | 1 | NO | 15 ns | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 3.94 mm | 7.62 mm | E2V TECHNOLOGIES PLC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | 25 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class Q | |||||||||
|
5962D9317709VNX
Atmel Corporation
|
Check for Price | Transferred | 1 | YES | 30 ns | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 3.3 mm | 10.16 mm | ATMEL CORP | DFP | DFP, | 28 | unknown | EAR99 | 8542.32.00.71 | 40 ns | 147.456 kbit | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class V | 10k Rad(Si) V | |||||||||||
|
5962-9317706QTX
Teledyne e2v
|
Check for Price | Obsolete | 1 | NO | 15 ns | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 3.94 mm | 7.62 mm | E2V TECHNOLOGIES PLC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | 25 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class Q | |||||||||
|
5962-9317704QNX
Teledyne e2v
|
Check for Price | Obsolete | 1 | YES | 15 ns | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 18.288 mm | 3.3 mm | 10.16 mm | E2V TECHNOLOGIES PLC | DFP | DFP, | 28 | unknown | EAR99 | 8542.32.00.71 | 25 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class Q | |||||||||
|
5962-9317704VZA
Temic Semiconductors
|
Check for Price | Obsolete | 1 | YES | 15 ns | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | e4 | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 18.288 mm | 3.3 mm | 10.16 mm | TEMIC SEMICONDUCTORS | DFP, | unknown | 25 ns | 147.456 kbit | OTHER FIFO | 9 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX9 | NO | PARALLEL | MIL-PRF-38535 Class V |