Filter Your Search
1 - 1 of 1 results
|
67095-071LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 16 | 1 | 2.5 mm | 1 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VDC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.228 inch | 0.433 inch | 1.673 inch | 0.138 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |