Filter Your Search
1 - 4 of 4 results
|
X66AK2H06AAAW24
Texas Instruments
|
Check for Price | No | Obsolete | 1.4 GHz | 16 | 24 | 156.25 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 1200 GHZ | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B1517 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.75 mm | 40 mm | 40 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 1517 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
X66AK2H06AAAW2
Texas Instruments
|
Check for Price | No | Obsolete | 1.2 GHz | 16 | 24 | 156.25 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B1517 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.75 mm | 40 mm | 40 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 1517 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
66AK2H06AAAW24
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.4 GHz | 16 | 24 | 156.25 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 1200 GHZ | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B1517 | e1 | 4 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.75 mm | 40 mm | 40 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 1517 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
66AK2H06AAAW2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 GHz | 16 | 24 | 156.25 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B1517 | e1 | 4 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.75 mm | 40 mm | 40 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 1517 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |