Parametric results for: 66951-008LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 66951008lf
Select parts from the table below to compare.
Compare
Compare
66951-008LF
Amphenol FCi
$1.5493 Yes Yes Active 8 1 2.54 mm 1 FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE TIN OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.2 inch 0.325 inch 0.8 inch 0.14 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
66951-008LF
Amphenol Communications Solutions
$1.8725 Yes Active 8 1 2.54 mm 1 FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE TIN OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.2 inch 0.325 inch 0.8 inch 0.14 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 8 Amphenol Communications Solutions