Filter Your Search
1 - 2 of 2 results
|
66925-042LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 84 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.24 inch | 0.33 inch | 4.22 inch | 0.115 inch | AMPHENOL ICC | LEAD FREE | 84 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
66925-042LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 84 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.24 inch | 0.33 inch | 4.22 inch | 0.115 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |