Parametric results for: 66925-533LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 66925533lf
Select parts from the table below to compare.
Compare
Compare
66925-533LF
Amphenol FCi
Check for Price Yes Yes Active 66 2 2.54 mm 2 FEMALE BOARD GLASS FILLED POLYAMIDE GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT NO NO NO e3 NO UL 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.874 mm 30u inch SOLDER 0.24 inch 0.33 inch 3.32 inch 0.115 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
66925-533LF
Amphenol Communications Solutions
Check for Price Yes Active 66 2 2.54 mm 2 FEMALE BOARD GLASS FILLED POLYAMIDE GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT NO NO NO e3 NO UL 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.874 mm 30u inch SOLDER 0.24 inch 0.33 inch 3.32 inch 0.115 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 66 Amphenol Communications Solutions