Filter Your Search
1 - 2 of 2 results
|
66902-360LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 60 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 50 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.235 inch | 0.539 inch | 3.18 inch | AMPHENOL ICC | LEAD FREE | 60 | compliant | EAR99 | 8536.69.40.40 | ||
|
66902-360LF
Amphenol FCi
|
Check for Price | Yes | Active | 60 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 50 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.235 inch | 0.539 inch | 3.18 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |